+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200160321

Enclosure for connectors: HDC; size 16A; Han; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09200160321
TME Symbol:
09200160321

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Connector variant
with cover
Body material
aluminum alloy
Engineering PN
Han 16A-HBM-SL-C
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight91.92 g
EAN code5713140039681

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200160321
24 in TME stock
Net price for quantities from 1 pcs - 35.49 USDGross price for quantities from 1 pcs - 35.49 USD
Net price for quantities from 50 pcs - 28.57 USDGross price for quantities from 50 pcs - 28.57 USD
Net price for quantities from 100 pcs - 26.86 USDGross price for quantities from 100 pcs - 26.86 USD
No. of pieces (Multiplicity: 1)