+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200160540

Enclosure for connectors: HDC; size 16A; for cable; Han; IP65

Manufacturer: HARTING

Manufacturer part number:
09200160540
TME Symbol:
09200160540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG16
Engineering PN
Han A Hood Side Entry HC 2 Pegs PG 16
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight168.8 g
EAN code5713140039735

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200160540
15 in TME stock
Net price for quantities from 1 pcs - 50.34 USDGross price for quantities from 1 pcs - 50.34 USD
Net price for quantities from 10 pcs - 21.12 USDGross price for quantities from 10 pcs - 21.12 USD
Net price for quantities from 100 pcs - 19.93 USDGross price for quantities from 100 pcs - 19.93 USD
Net price for quantities from 250 pcs - 18.21 USDGross price for quantities from 250 pcs - 18.21 USD
Net price for quantities from 500 pcs - 17.04 USDGross price for quantities from 500 pcs - 17.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.