+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200160541

Enclosure for connectors: HDC; size 16A; for cable; Han® A; IP65


Manufacturer: HARTING

Manufacturer part number:
09200160541
TME Symbol:
09200160541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han A Hood Side Entry HC 2 Pegs PG 21
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight159 g
Certificates
EAN code5713140039742

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200160541
13 in TME stock
Net price for quantities from 1 pcs - 21.47 USDGross price for quantities from 1 pcs - 21.47 USD
Net price for quantities from 50 pcs - 19.93 USDGross price for quantities from 50 pcs - 19.93 USD
Net price for quantities from 100 pcs - 18.75 USDGross price for quantities from 100 pcs - 18.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.