+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200161441

Enclosure for connectors: HDC; size 16A; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09200161441
TME Symbol:
09200161441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Body material
aluminum alloy
Gland thread
PG16
Engineering PN
Han 16A-gg-16
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight91.4 g
EAN code5713140039773

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200161441
22 in TME stock
Net price for quantities from 1 pcs - 25.14 USDGross price for quantities from 1 pcs - 25.14 USD
Net price for quantities from 5 pcs - 22.63 USDGross price for quantities from 5 pcs - 22.63 USD
Net price for quantities from 25 pcs - 19.57 USDGross price for quantities from 25 pcs - 19.57 USD
Net price for quantities from 100 pcs - 18.46 USDGross price for quantities from 100 pcs - 18.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs