+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200162812

Connector: HDC; contact insert; female; 16A; 250V; Han® A; PIN: 16


Manufacturer: HARTING

Manufacturer part number:
09200162812
TME Symbol:
09200162812

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
16
Connector pinout layout
16+PE
Case
size 16A
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 16A-BU-S
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight68.69 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200162812
254 in TME stock
Net price for quantities from 1 pcs - 31.94 USDGross price for quantities from 1 pcs - 31.94 USD
Net price for quantities from 5 pcs - 29.65 USDGross price for quantities from 5 pcs - 29.65 USD
Net price for quantities from 10 pcs - 28.52 USDGross price for quantities from 10 pcs - 28.52 USD
Net price for quantities from 25 pcs - 26.97 USDGross price for quantities from 25 pcs - 26.97 USD
Net price for quantities from 50 pcs - 25.79 USDGross price for quantities from 50 pcs - 25.79 USD
Net price for quantities from 75 pcs - 25.09 USDGross price for quantities from 75 pcs - 25.09 USD
Net price for quantities from 100 pcs - 24.60 USDGross price for quantities from 100 pcs - 24.60 USD
Net price for quantities from 150 pcs - 23.90 USDGross price for quantities from 150 pcs - 23.90 USD
Net price for quantities from 250 pcs - 23.02 USDGross price for quantities from 250 pcs - 23.02 USD
Net price for quantities from 500 pcs - 21.83 USDGross price for quantities from 500 pcs - 21.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs