+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200162814

Contact; female; screw; 16A; 250V; Han 16A-BU-S, Drahtschutz


Manufacturer: HARTING

Manufacturer part number:
09200162814
TME Symbol:
09200162814

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
screw
Current rating
16A
Rated voltage
0.25kV
Engineering PN
Han 16A-BU-S, Drahtschutz
Operating temperature
-40...125°C
Gross weight69.73 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09200162814
3 in TME stock
Net price for quantities from 1 pcs - 29.81 USDGross price for quantities from 1 pcs - 29.81 USD
Net price for quantities from 100 pcs - 24.57 USDGross price for quantities from 100 pcs - 24.57 USD
Net price for quantities from 250 pcs - 23.41 USDGross price for quantities from 250 pcs - 23.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.