+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200162816

Connector: HDC; female; 16A; 250V; Han® A; PIN: 16; 16+PE; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09200162816
TME Symbol:
09200162816

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
female
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
16
Connector pinout layout
16+PE
Case
size 32A (2 x 16A)
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Plating thickness
3µm
Max. contact resistance:
1mΩ
Test voltage
4kV
Engineering PN
Han 16A-F-s (33-48) wire protection
Insert mounting
66x16mm (x2)
Marking
33-48
Operating temperature
-40...125°C
Gross weight69.79 g
Certificates
EAN code5713140185432

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200162816
6 in TME stock
Net price for quantities from 1 pcs - 37.66 USDGross price for quantities from 1 pcs - 37.66 USD
Net price for quantities from 5 pcs - 34.65 USDGross price for quantities from 5 pcs - 34.65 USD
Net price for quantities from 10 pcs - 32.40 USDGross price for quantities from 10 pcs - 32.40 USD
Net price for quantities from 25 pcs - 29.67 USDGross price for quantities from 25 pcs - 29.67 USD
Net price for quantities from 50 pcs - 28.59 USDGross price for quantities from 50 pcs - 28.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.