+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200163001

Connector: HDC; contact insert; male; 16A; 250V; Han® A; PIN: 16


Manufacturer: HARTING

Manufacturer part number:
09200163001
TME Symbol:
09200163001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
16
Connector pinout layout
16+PE
Case
size 16A
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 16A-STI-C
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight37.9 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200163001
0 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 3 pcs - 19.73 USDGross price for quantities from 3 pcs - 19.73 USD
Net price for quantities from 5 pcs - 17.41 USDGross price for quantities from 5 pcs - 17.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.