+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200163101

Connector: HDC; contact insert; female; 16A; 250V; Han® A; PIN: 16


Manufacturer: HARTING

Manufacturer part number:
09200163101
TME Symbol:
09200163101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Han® A
Number of pins
16
Connector pinout layout
16+PE
Case
size 16A
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 16A-BU-C
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight40.7 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09200163101
23 in TME stock
Net price for quantities from 1 pcs - 28.72 USDGross price for quantities from 1 pcs - 28.72 USD
Net price for quantities from 10 pcs - 25.96 USDGross price for quantities from 10 pcs - 25.96 USD
Net price for quantities from 25 pcs - 24.35 USDGross price for quantities from 25 pcs - 24.35 USD
Net price for quantities from 50 pcs - 23.17 USDGross price for quantities from 50 pcs - 23.17 USD
Net price for quantities from 100 pcs - 22.08 USDGross price for quantities from 100 pcs - 22.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.