+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200165423

Protection cover; size 16A; Han; with latch; metal; 66x16mm


Manufacturer: HARTING

Manufacturer part number:
09200165423
TME Symbol:
09200165423

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 16A
Application - series/manufacturer
Han
Locking system
with latch
Enclosure material
metal
Engineering PN
Han 16A-AK-LB (Schnur fuer Pg16)
Insert mounting
66x16mm
Gross weight75.7 g
EAN code5713140039971

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200165423
4 in TME stock
Net price for quantities from 1 pcs - 37.76 USDGross price for quantities from 1 pcs - 37.76 USD
Net price for quantities from 100 pcs - 35.08 USDGross price for quantities from 100 pcs - 35.08 USD
Net price for quantities from 250 pcs - 33.59 USDGross price for quantities from 250 pcs - 33.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs