+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09200320221

Enclosure for connectors: HDC; for cable; IP65; angled; PG29

Manufacturer: HARTING

Manufacturer part number:
09200320221
TME Symbol:
09200320221

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65
Spatial orientation
angled
Gland thread
PG29
Engineering PN
Han 32A-asg1-K-29
Operating temperature
-40...125°C
Gross weight404.1 g
Certificates
EAN code5713140040014

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09200320221
0 in TME stock
Net price for quantities from 1 pcs - 116.28 USDGross price for quantities from 1 pcs - 116.28 USD
Net price for quantities from 3 pcs - 104.04 USDGross price for quantities from 3 pcs - 104.04 USD
Net price for quantities from 5 pcs - 91.80 USDGross price for quantities from 5 pcs - 91.80 USD
No. of pieces (Multiplicity: 1)