+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210073131

Connector: HDC; contact insert; female; 10A; 250V; Han® D; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
09210073131
TME Symbol:
09210073131

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® D
Number of pins
8
Connector pinout layout
7+PE
Case
size 3A
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Connectors features
for plastic housings
Mechanical durability
500 cycles
Engineering PN
Han D 7 Pos. F Insert Crimp
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight7.73 g
EAN code5713140040458

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09210073131
34 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 10 pcs - 5.66 USDGross price for quantities from 10 pcs - 5.66 USD
Net price for quantities from 30 pcs - 5.25 USDGross price for quantities from 30 pcs - 5.25 USD
Net price for quantities from 50 pcs - 5.05 USDGross price for quantities from 50 pcs - 5.05 USD
Net price for quantities from 100 pcs - 4.81 USDGross price for quantities from 100 pcs - 4.81 USD
Net price for quantities from 250 pcs - 4.51 USDGross price for quantities from 250 pcs - 4.51 USD
Net price for quantities from 500 pcs - 4.29 USDGross price for quantities from 500 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs