+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210253101

Connector: HDC; contact insert; female; 10A; 250V; Han® D; PIN: 25


Manufacturer: HARTING

Manufacturer part number:
09210253101
TME Symbol:
09210253101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® D
Number of pins
25
Connector pinout layout
25+PE
Case
size 16A
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han D 25 Pos. F Insert Crimp
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight39.38 g
EAN code5713140572508

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09210253101
43 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 50 pcs - 12.41 USDGross price for quantities from 50 pcs - 12.41 USD
Net price for quantities from 100 pcs - 11.82 USDGross price for quantities from 100 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.