+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210253111

Contact; female; crimped; 10A; 250V; Han D 25 Pos.F Insert Crimp

Manufacturer: HARTING

Manufacturer part number:
09210253111
TME Symbol:
09210253111

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Current rating
10A
Rated voltage
0.25kV
Engineering PN
Han D 25 Pos. F Insert Crimp
Operating temperature
-40...125°C
Gross weight20 g
EAN code5713140040595
See other products in this category: HARTING connectors HARTING,
*
09210253111
0 in TME stock
Net price for quantities from 1 pcs - 20.18 USDGross price for quantities from 1 pcs - 20.18 USD
Net price for quantities from 10 pcs - 17.44 USDGross price for quantities from 10 pcs - 17.44 USD
Net price for quantities from 25 pcs - 16.35 USDGross price for quantities from 25 pcs - 16.35 USD
Net price for quantities from 50 pcs - 15.57 USDGross price for quantities from 50 pcs - 15.57 USD
Net price for quantities from 100 pcs - 14.82 USDGross price for quantities from 100 pcs - 14.82 USD
Net price for quantities from 250 pcs - 13.89 USDGross price for quantities from 250 pcs - 13.89 USD
Net price for quantities from 500 pcs - 13.22 USDGross price for quantities from 500 pcs - 13.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.