+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210403001

Connector: HDC; contact insert; male; 10A; 250V; Han® D; PIN: 40


Manufacturer: HARTING

Manufacturer part number:
09210403001
TME Symbol:
09210403001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® D
Number of pins
40
Connector pinout layout
40+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han D 40 Pos. M Insert Crimp
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight54.41 g
EAN code5713140572478

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09210403001
36 in TME stock
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 50 pcs - 15.32 USDGross price for quantities from 50 pcs - 15.32 USD
Net price for quantities from 100 pcs - 14.59 USDGross price for quantities from 100 pcs - 14.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.