+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210403101

Connector: HDC; contact insert; female; 10A; 250V; Han® D; PIN: 40

Manufacturer: HARTING

Manufacturer part number:
09210403101
TME Symbol:
09210403101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® D
Number of pins
40
Connector pinout layout
40+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han D 40 Pos. F Insert Crimp
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight64.92 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09210403101
32 in TME stock
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 19.19 USD
Net price for quantities from 10 pcs - 17.63 USDGross price for quantities from 10 pcs - 17.63 USD
Net price for quantities from 25 pcs - 16.55 USDGross price for quantities from 25 pcs - 16.55 USD
Net price for quantities from 50 pcs - 15.73 USDGross price for quantities from 50 pcs - 15.73 USD
Net price for quantities from 100 pcs - 15.00 USDGross price for quantities from 100 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.