+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210404611

Connector: HDC; contact insert; male; 10A; 250V; Han D® AV; PIN: 40

Manufacturer: HARTING

Manufacturer part number:
09210404611
TME Symbol:
09210404611

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han D® AV
Number of pins
40
Connector pinout layout
40+PE
Case
size 16B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Connector variant
right
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.2...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight402.5 g
Certificates
EAN code5713140040663
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09210404611
1 in TME stock
Net price for quantities from 1 pcs - 248.88 USDGross price for quantities from 1 pcs - 248.88 USD
Net price for quantities from 3 pcs - 221.52 USDGross price for quantities from 3 pcs - 221.52 USD
Net price for quantities from 5 pcs - 195.45 USDGross price for quantities from 5 pcs - 195.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.