+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210643001

Connector: HDC; contact insert; male; 10A; 250V; Han® D; PIN: 64


Manufacturer: HARTING

Manufacturer part number:
09210643001
TME Symbol:
09210643001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® D
Number of pins
64
Connector pinout layout
64+PE
Case
size 24B
Application - series/manufacturer
Han D®
Connector variant
w/o contacts
Engineering PN
Han D 64 Pos. M Insert Crimp
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight67.4 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09210643001
232 in TME stock
Net price for quantities from 1 pcs - 18.94 USDGross price for quantities from 1 pcs - 18.94 USD
Net price for quantities from 25 pcs - 17.29 USDGross price for quantities from 25 pcs - 17.29 USD
Net price for quantities from 50 pcs - 16.67 USDGross price for quantities from 50 pcs - 16.67 USD
Net price for quantities from 100 pcs - 16.00 USDGross price for quantities from 100 pcs - 16.00 USD
Net price for quantities from 250 pcs - 15.09 USDGross price for quantities from 250 pcs - 15.09 USD
Net price for quantities from 500 pcs - 14.39 USDGross price for quantities from 500 pcs - 14.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.