+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210643101

Connector: HDC; contact insert; female; 10A; 250V; Han® D; PIN: 64

Manufacturer: HARTING

Manufacturer part number:
09210643101
TME Symbol:
09210643101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® D
Number of pins
64
Connector pinout layout
64+PE
Case
size 24B
Application - series/manufacturer
Han D®
Connector variant
w/o contacts
Engineering PN
Han D 64 Pos. F Insert Crimp
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight83.48 g
Certificates
EAN code5713140040786

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09210643101
28 in TME stock
Net price for quantities from 1 pcs - 21.93 USDGross price for quantities from 1 pcs - 21.93 USD
Net price for quantities from 5 pcs - 19.63 USDGross price for quantities from 5 pcs - 19.63 USD
Net price for quantities from 10 pcs - 18.03 USDGross price for quantities from 10 pcs - 18.03 USD
Net price for quantities from 25 pcs - 16.20 USDGross price for quantities from 25 pcs - 16.20 USD
Net price for quantities from 50 pcs - 15.17 USDGross price for quantities from 50 pcs - 15.17 USD
Net price for quantities from 100 pcs - 14.58 USDGross price for quantities from 100 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.