+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09210644601

Connector: HDC; contact insert; male; 10A; 250V; Han D® AV; PIN: 64

Manufacturer: HARTING

Manufacturer part number:
09210644601
TME Symbol:
09210644601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han D® AV
Number of pins
64
Connector pinout layout
64+PE
Case
size 24B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Connector variant
left
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.2...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight577 g
Certificates
EAN code5713140040816
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09210644601
0 in TME stock
Net price for quantities from 1 pcs - 370.40 USDGross price for quantities from 1 pcs - 370.40 USD
Net price for quantities from 3 pcs - 331.42 USDGross price for quantities from 3 pcs - 331.42 USD
Net price for quantities from 5 pcs - 292.42 USDGross price for quantities from 5 pcs - 292.42 USD
No. of pieces (Multiplicity: 1)