+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09212643001

Connector: HDC; contact insert; male; 10A; 250V; Han® HMC; PIN: 64


Manufacturer: HARTING

Manufacturer part number:
09212643001
TME Symbol:
09212643001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® HMC
Number of pins
64
Connector pinout layout
64+PE
Case
size 24B
Electrical mounting
crimped
Application - series/manufacturer
Han D® HMC
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
10000 cycles
Engineering PN
Han 64D-HMC-M-c
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight68.86 g
EAN code5713140040915

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09212643001
3 in TME stock
Net price for quantities from 1 pcs - 45.38 USDGross price for quantities from 1 pcs - 45.38 USD
Net price for quantities from 10 pcs - 40.14 USDGross price for quantities from 10 pcs - 40.14 USD
Net price for quantities from 50 pcs - 35.64 USDGross price for quantities from 50 pcs - 35.64 USD
Net price for quantities from 100 pcs - 33.64 USDGross price for quantities from 100 pcs - 33.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.