+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09212643101

Connector: HDC; contact insert; female; 10A; 250V; Han® HMC; PIN: 64


Manufacturer: HARTING

Manufacturer part number:
09212643101
TME Symbol:
09212643101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® HMC
Number of pins
64
Connector pinout layout
64+PE
Case
size 24B
Electrical mounting
crimped
Application - series/manufacturer
Han D® HMC
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
10000 cycles
Engineering PN
Han 64D-HMC-F-c
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight82.9 g
EAN code5713140040922

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09212643101
0 in TME stock
Net price for quantities from 1 pcs - 39.39 USDGross price for quantities from 1 pcs - 39.39 USD
Net price for quantities from 5 pcs - 36.77 USDGross price for quantities from 5 pcs - 36.77 USD
Net price for quantities from 10 pcs - 34.98 USDGross price for quantities from 10 pcs - 34.98 USD
Net price for quantities from 25 pcs - 32.64 USDGross price for quantities from 25 pcs - 32.64 USD
Net price for quantities from 50 pcs - 31.25 USDGross price for quantities from 50 pcs - 31.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.