+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092-3-006-0-S-BS0

Connector: IDC; socket; male; PIN: 6; straight; THT; 2.54mm; 2x3

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
092-3-006-0-S-BS0
TME Symbol:
09230060SBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
selectively gold plated
Connector variant
with short latch
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
092-3-006-0-S-BS0
0 in TME stock
Net price for quantities from 3060 pcs - 1.21 USDGross price for quantities from 3060 pcs - 1.21 USD
Net price for quantities from 6120 pcs - 1.13 USDGross price for quantities from 6120 pcs - 1.13 USD
Net price for quantities from 9180 pcs - 1.06 USDGross price for quantities from 9180 pcs - 1.06 USD
No. of pieces (Multiplicity: 3 060)
Minimum order quantity: 3 060.
Multiplicity: 3 060.