+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09230483217

Connector: DIN 41612; socket; female; PIN: 48; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09230483217
TME Symbol:
09230483217

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Mechanical durability
400 cycles
Engineering PN
DIN-Signal 2C048FC-B
Maximum current
2A
Gross weight7.66 g
Certificates
EAN code5713140041424
See other products in this category: Other connectors Harting HARTING,
*
09230483217
0 in TME stock
Net price for quantities from 20 pcs - 8.81 USDGross price for quantities from 20 pcs - 8.81 USD
Net price for quantities from 40 pcs - 8.48 USDGross price for quantities from 40 pcs - 8.48 USD
Net price for quantities from 60 pcs - 8.28 USDGross price for quantities from 60 pcs - 8.28 USD
Net price for quantities from 100 pcs - 8.05 USDGross price for quantities from 100 pcs - 8.05 USD
Net price for quantities from 260 pcs - 7.70 USDGross price for quantities from 260 pcs - 7.70 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.