+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09231166931

Contact; male; C2; THT; 2A; angled; DIN-Signal 2C016MS-3,0C1-2


Manufacturer: HARTING

Manufacturer part number:
09231166931
TME Symbol:
09231166931

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Connector variant
C2
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Engineering PN
DIN-Signal 2C016MS-3,0C1-2
Gross weight4.94 g
Certificates
EAN code5713140041479
See other products in this category: Other connectors Harting HARTING,
*
09231166931
0 in TME stock
Net price for quantities from 20 pcs - 4.04 USDGross price for quantities from 20 pcs - 4.04 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.