+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09231322921

Contact; male; gold-plated; C2; THT; 2A; angled

Manufacturer: HARTING

Manufacturer part number:
09231322921
TME Symbol:
09231322921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
C2
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Engineering PN
DIN-Signal 2C032MS-3,0C1-1
Gross weight6.76 g
Certificates
EAN code5713140195820
See other products in this category: Other connectors Harting HARTING,
*
09231322921
0 in TME stock
Net price for quantities from 20 pcs - 4.48 USDGross price for quantities from 20 pcs - 4.48 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
Net price for quantities from 260 pcs - 3.75 USDGross price for quantities from 260 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.57 USDGross price for quantities from 500 pcs - 3.57 USD
Net price for quantities from 1000 pcs - 3.49 USDGross price for quantities from 1000 pcs - 3.49 USD
No. of pieces (Multiplicity: 20)