+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09231326921

Connector: DIN 41612; socket; male; PIN: 32; angled; THT; Type: C2

Manufacturer: HARTING

Manufacturer part number:
09231326921
TME Symbol:
09231326921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
32
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Connector variant
C2
Engineering PN
DIN-Signal 2C032MS-3,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight6.52 g
Certificates
EAN code5713140041530
See other products in this category: Other connectors Harting HARTING,
*
09231326921
0 in TME stock
Net price for quantities from 20 pcs - 2.37 USDGross price for quantities from 20 pcs - 2.37 USD
Net price for quantities from 600 pcs - 2.21 USDGross price for quantities from 600 pcs - 2.21 USD
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.15 USD
No. of pieces (Multiplicity: 20)