+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09231326922

Contact; male; gold-plated; C2; THT; 2A; straight; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09231326922
TME Symbol:
09231326922

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
C2
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2C032MS-3,0C1-2
Operating temperature
-55...125°C
Gross weight5.86 g
Certificates
EAN code5713140041547
See other products in this category: Other connectors Harting HARTING,
*
09231326922
0 in TME stock
Net price for quantities from 20 pcs - 3.42 USDGross price for quantities from 20 pcs - 3.42 USD
Net price for quantities from 40 pcs - 3.25 USDGross price for quantities from 40 pcs - 3.25 USD
Net price for quantities from 60 pcs - 3.17 USDGross price for quantities from 60 pcs - 3.17 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Net price for quantities from 260 pcs - 2.86 USDGross price for quantities from 260 pcs - 2.86 USD
Net price for quantities from 500 pcs - 2.73 USDGross price for quantities from 500 pcs - 2.73 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.