+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09231482922

Contact; male; gold-plated; C2; THT; 2A; straight; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09231482922
TME Symbol:
09231482922

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
C2
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2C048MS-1C1-1
Operating temperature
-55...125°C
Gross weight6.68 g
Certificates
EAN code5713140041608
See other products in this category: Other connectors Harting HARTING,
*
09231482922
0 in TME stock
Net price for quantities from 20 pcs - 4.99 USDGross price for quantities from 20 pcs - 4.99 USD
Net price for quantities from 40 pcs - 4.75 USDGross price for quantities from 40 pcs - 4.75 USD
Net price for quantities from 60 pcs - 4.62 USDGross price for quantities from 60 pcs - 4.62 USD
Net price for quantities from 100 pcs - 4.46 USDGross price for quantities from 100 pcs - 4.46 USD
Net price for quantities from 260 pcs - 4.17 USDGross price for quantities from 260 pcs - 4.17 USD
Net price for quantities from 500 pcs - 3.98 USDGross price for quantities from 500 pcs - 3.98 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.