+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09231486919791

Contact; gold-plated; C2; THT; angled; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09231486919791
TME Symbol:
09231486919791

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
gold-plated
Connector variant
C2
Electrical mounting
THT
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2C048MR-3,0C1-2 T&R(150)
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140195783
See other products in this category: Other connectors Harting HARTING,
*
09231486919791
0 in TME stock
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.