+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09231486921222

Contact; male; gold-plated; C2; THT; 2A; angled; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09231486921222
TME Symbol:
09231486921222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
C2
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2C048MS-1C1-2-NFF
Operating temperature
-55...125°C
Gross weight8.2 g
Certificates
EAN code5713140041677
See other products in this category: Other connectors Harting HARTING,
*
09231486921222
0 in TME stock
Net price for quantities from 20 pcs - 5.21 USDGross price for quantities from 20 pcs - 5.21 USD
Net price for quantities from 40 pcs - 4.97 USDGross price for quantities from 40 pcs - 4.97 USD
Net price for quantities from 60 pcs - 4.83 USDGross price for quantities from 60 pcs - 4.83 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
Net price for quantities from 200 pcs - 4.48 USDGross price for quantities from 200 pcs - 4.48 USD
Net price for quantities from 260 pcs - 4.41 USDGross price for quantities from 260 pcs - 4.41 USD
Net price for quantities from 400 pcs - 4.29 USDGross price for quantities from 400 pcs - 4.29 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs