+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232326823

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09232326823
TME Symbol:
09232326823

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C032FL-5,2C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight8.44 g
Certificates
EAN code5713140195752
See other products in this category: Other connectors Harting HARTING,
*
09232326823
0 in TME stock
Net price for quantities from 500 pcs - 9.94 USDGross price for quantities from 500 pcs - 9.94 USD
Net price for quantities from 4000 pcs - 9.27 USDGross price for quantities from 4000 pcs - 9.27 USD
Net price for quantities from 6000 pcs - 8.70 USDGross price for quantities from 6000 pcs - 8.70 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.