+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232326850

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09232326850
TME Symbol:
09232326850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C032FP-4,5C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight8.07 g
Certificates
EAN code5713140041806
See other products in this category: Other connectors Harting HARTING,
*
09232326850
0 in TME stock
Net price for quantities from 20 pcs - 4.53 USDGross price for quantities from 20 pcs - 4.53 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
Net price for quantities from 200 pcs - 3.86 USDGross price for quantities from 200 pcs - 3.86 USD
Net price for quantities from 300 pcs - 3.75 USDGross price for quantities from 300 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.62 USDGross price for quantities from 500 pcs - 3.62 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.