+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232482824

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; tinned


Manufacturer: HARTING

Manufacturer part number:
09232482824
TME Symbol:
09232482824

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
tinned
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C048FS-2,9C1-1
Maximum current
2A
Gross weight7.54 g
Certificates
EAN code5713140041837
See other products in this category: Other connectors Harting HARTING,
*
09232482824
0 in TME stock
Net price for quantities from 100 pcs - 3.35 USDGross price for quantities from 100 pcs - 3.35 USD
Net price for quantities from 200 pcs - 3.24 USDGross price for quantities from 200 pcs - 3.24 USD
Net price for quantities from 300 pcs - 3.17 USDGross price for quantities from 300 pcs - 3.17 USD
Net price for quantities from 500 pcs - 3.07 USDGross price for quantities from 500 pcs - 3.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.