+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232482850

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09232482850
TME Symbol:
09232482850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C048FP-4,5C1-1
Maximum current
2A
Operating temperature
-40...105°C
Gross weight9.9 g
Certificates
EAN code5713140195738
See other products in this category: Other connectors Harting HARTING,
*
09232482850
0 in TME stock
Net price for quantities from 20 pcs - 9.20 USDGross price for quantities from 20 pcs - 9.20 USD
Net price for quantities from 100 pcs - 7.91 USDGross price for quantities from 100 pcs - 7.91 USD
Net price for quantities from 1000 pcs - 6.73 USDGross price for quantities from 1000 pcs - 6.73 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.