+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232485866

Connector: DIN 41612; socket; PIN: 48; straight; Press-Fit; 2A


Manufacturer: HARTING

Manufacturer part number:
09232485866
TME Symbol:
09232485866

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
48
Spatial orientation
straight
Electrical mounting
Press-Fit
Engineering PN
DIN-Signal 2C048FP-3,7C1-1
Maximum current
2A
Gross weight0.1 g
Certificates
EAN code5713140195721
See other products in this category: Other connectors Harting HARTING,
*
09232485866
0 in TME stock
Net price for quantities from 100 pcs - 5.61 USDGross price for quantities from 100 pcs - 5.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.