+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232486823

Connector: DIN 41612; socket; PIN: 48; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09232486823
TME Symbol:
09232486823

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN Signal type 2C female solder lug 48-
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140195769
See other products in this category: Other connectors Harting HARTING,
*
09232486823
0 in TME stock
Net price for quantities from 100 pcs - 21.16 USDGross price for quantities from 100 pcs - 21.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.