+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232486825

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09232486825
TME Symbol:
09232486825

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Connector variant
C2
Enclosure material
thermoplastic
Engineering PN
DIN-Signal 2C048FS-4,5C1-2
Maximum current
2A
Gross weight7.68 g
Certificates
EAN code5713140041882
See other products in this category: Other connectors Harting HARTING,
*
09232486825
0 in TME stock
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
Net price for quantities from 200 pcs - 3.15 USDGross price for quantities from 200 pcs - 3.15 USD
Net price for quantities from 300 pcs - 3.08 USDGross price for quantities from 300 pcs - 3.08 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.