+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232486825222

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09232486825222
TME Symbol:
09232486825222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C048FS-4,5C1-2-NFF
Maximum current
2A
Operating temperature
-55...125°C
Gross weight8.353 g
Certificates
EAN code5713140041899
See other products in this category: Other connectors Harting HARTING,
*
09232486825222
0 in TME stock
Net price for quantities from 20 pcs - 5.89 USDGross price for quantities from 20 pcs - 5.89 USD
Net price for quantities from 100 pcs - 5.25 USDGross price for quantities from 100 pcs - 5.25 USD
Net price for quantities from 200 pcs - 5.00 USDGross price for quantities from 200 pcs - 5.00 USD
Net price for quantities from 300 pcs - 4.86 USDGross price for quantities from 300 pcs - 4.86 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 100 pcs