+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232486841

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09232486841
TME Symbol:
09232486841

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C048FR-2,9C1-2 CTI 400
Maximum current
2A
Operating temperature
-55...125°C
Gross weight7.66 g
Certificates
EAN code5713140041905
See other products in this category: Other connectors Harting HARTING,
*
09232486841
0 in TME stock
Net price for quantities from 20 pcs - 7.89 USDGross price for quantities from 20 pcs - 7.89 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.