+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09232486861

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09232486861
TME Symbol:
09232486861

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
C2
Engineering PN
DIN-Signal 2C048FP-13,0C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight9.88 g
Certificates
EAN code5713140041943
See other products in this category: Other connectors Harting HARTING,
*
09232486861
0 in TME stock
Net price for quantities from 20 pcs - 8.90 USDGross price for quantities from 20 pcs - 8.90 USD
Net price for quantities from 260 pcs - 8.27 USDGross price for quantities from 260 pcs - 8.27 USD
Net price for quantities from 500 pcs - 7.91 USDGross price for quantities from 500 pcs - 7.91 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.