+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09233326919

Contact; male; gold-plated; C2; THT; 2A; angled; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09233326919
TME Symbol:
09233326919

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
C2
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2C032MR-3,0C1-2-clip
Operating temperature
-55...125°C
Gross weight8 g
Certificates
EAN code5713140042018
See other products in this category: Other connectors Harting HARTING,
*
09233326919
0 in TME stock
Net price for quantities from 20 pcs - 5.71 USDGross price for quantities from 20 pcs - 5.71 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.