+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09233482921

Contact; tinned; C2; THT; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09233482921
TME Symbol:
09233482921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
tinned
Connector variant
C2
Electrical mounting
THT
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2C048MS-3,0C1-1-clip
Operating temperature
-55...125°C
Gross weight7.94 g
Certificates
EAN code5713140042056
See other products in this category: Other connectors Harting HARTING,
*
09233482921
0 in TME stock
Net price for quantities from 20 pcs - 4.46 USDGross price for quantities from 20 pcs - 4.46 USD
No. of pieces (Multiplicity: 20)