+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09250300501

Connector: DIN 41612; socket; female


Manufacturer: HARTING

Manufacturer part number:
09250300501
TME Symbol:
09250300501

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Engineering PN
DIN-Signal shell housing 3C
Gross weight23.2 g
Certificates
EAN code5713140042230
See other products in this category: Other connectors Harting HARTING,
*
09250300501
0 in TME stock
Net price for quantities from 10 pcs - 13.76 USDGross price for quantities from 10 pcs - 13.76 USD
Net price for quantities from 20 pcs - 13.00 USDGross price for quantities from 20 pcs - 13.00 USD
Net price for quantities from 30 pcs - 12.59 USDGross price for quantities from 30 pcs - 12.59 USD
Net price for quantities from 50 pcs - 12.14 USDGross price for quantities from 50 pcs - 12.14 USD
Net price for quantities from 100 pcs - 11.60 USDGross price for quantities from 100 pcs - 11.60 USD
Net price for quantities from 200 pcs - 11.14 USDGross price for quantities from 200 pcs - 11.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.