+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09250303217

Connector: DIN 41612; socket; PIN: 30; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09250303217
TME Symbol:
09250303217

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
30
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Signal 3C030FC-B
Gross weight5.14 g
Certificates
EAN code5713140042254
See other products in this category: Other connectors Harting HARTING,
*
09250303217
0 in TME stock
Net price for quantities from 20 pcs - 8.10 USDGross price for quantities from 20 pcs - 8.10 USD
Net price for quantities from 60 pcs - 7.73 USDGross price for quantities from 60 pcs - 7.73 USD
Net price for quantities from 260 pcs - 7.31 USDGross price for quantities from 260 pcs - 7.31 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.