+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09251206921

Contact; male; gold-plated; THT; 2A; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09251206921
TME Symbol:
09251206921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 3C020MS-3,0C1-2
Operating temperature
-55...125°C
Gross weight4.74 g
Certificates
EAN code5713140042278
See other products in this category: Other connectors Harting HARTING,
*
09251206921
0 in TME stock
Net price for quantities from 20 pcs - 2.98 USDGross price for quantities from 20 pcs - 2.98 USD
Net price for quantities from 40 pcs - 2.82 USDGross price for quantities from 40 pcs - 2.82 USD
Net price for quantities from 60 pcs - 2.75 USDGross price for quantities from 60 pcs - 2.75 USD
Net price for quantities from 260 pcs - 2.60 USDGross price for quantities from 260 pcs - 2.60 USD
No. of pieces (Multiplicity: 20)