+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09251206922

Connector: DIN 41612; PIN: 20; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09251206922
TME Symbol:
09251206922

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
20
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 3C020MS-3,0C1-2
Operating temperature
-55...125°C
Gross weight5.17 g
Certificates
EAN code5713140042285
See other products in this category: Other connectors Harting HARTING,
*
09251206922
0 in TME stock
Net price for quantities from 20 pcs - 2.85 USDGross price for quantities from 20 pcs - 2.85 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.