+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09251306571

Contact; male; gold-plated; THT; 2A; angled; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09251306571
TME Symbol:
09251306571

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 3C030MS-3,0C1-2-w/o Fl.
Gross weight5.02 g
Certificates
EAN code5713140042308
See other products in this category: Other connectors Harting HARTING,
*
09251306571
0 in TME stock
Net price for quantities from 20 pcs - 5.53 USDGross price for quantities from 20 pcs - 5.53 USD
Net price for quantities from 40 pcs - 5.26 USDGross price for quantities from 40 pcs - 5.26 USD
Net price for quantities from 60 pcs - 5.11 USDGross price for quantities from 60 pcs - 5.11 USD
Net price for quantities from 100 pcs - 4.91 USDGross price for quantities from 100 pcs - 4.91 USD
Net price for quantities from 260 pcs - 4.55 USDGross price for quantities from 260 pcs - 4.55 USD
Net price for quantities from 500 pcs - 4.29 USDGross price for quantities from 500 pcs - 4.29 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.