+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09251306579

Contact; male; gold-plated; THT; 2A; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09251306579
TME Symbol:
09251306579

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 3C030MS-3,0C1-2-w/o Fl.
Operating temperature
-55...125°C
Gross weight4.84 g
Certificates
EAN code5713140042322
See other products in this category: Other connectors Harting HARTING,
*
09251306579
0 in TME stock
Net price for quantities from 20 pcs - 7.76 USDGross price for quantities from 20 pcs - 7.76 USD
Net price for quantities from 100 pcs - 7.17 USDGross price for quantities from 100 pcs - 7.17 USD
Net price for quantities from 260 pcs - 6.82 USDGross price for quantities from 260 pcs - 6.82 USD
Net price for quantities from 500 pcs - 6.57 USDGross price for quantities from 500 pcs - 6.57 USD
Net price for quantities from 1000 pcs - 6.32 USDGross price for quantities from 1000 pcs - 6.32 USD
Net price for quantities from 2000 pcs - 6.06 USDGross price for quantities from 2000 pcs - 6.06 USD
Net price for quantities from 4000 pcs - 5.82 USDGross price for quantities from 4000 pcs - 5.82 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.