+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09251306921

Connector: DIN 41612; socket; male; PIN: 30; angled; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09251306921
TME Symbol:
09251306921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
30
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Enclosure material
thermoplastic
Engineering PN
DIN-Signal 3C030MS-3,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight5.3 g
Certificates
EAN code5713140042353
See other products in this category: Other connectors Harting HARTING,
*
09251306921
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 3.73 USDGross price for quantities from 20 pcs - 3.73 USD
Net price for quantities from 60 pcs - 3.37 USDGross price for quantities from 60 pcs - 3.37 USD
Net price for quantities from 260 pcs - 3.02 USDGross price for quantities from 260 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.84 USDGross price for quantities from 500 pcs - 2.84 USD